
3214X-1-502E | |
|---|---|
DigiKey Part Number | 3214X-1-502ETR-ND - Tape & Reel (TR) 3214X-1-502ECT-ND - Cut Tape (CT) 3214X-1-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-502E |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,72680 € | 43,17 € |
| 50 | 1,63800 € | 81,90 € |
| 100 | 1,55370 € | 155,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,47325 € | 294,65 € |
| 400 | 1,39673 € | 558,69 € |
| 600 | 1,35370 € | 812,22 € |
| 1.000 | 1,30129 € | 1.301,29 € |
| 1.400 | 1,26783 € | 1.774,96 € |
| 2.000 | 1,23326 € | 2.466,52 € |
| 2.400 | 1,21593 € | 2.918,23 € |
| 4.800 | 1,15221 € | 5.530,61 € |
| 5.000 | 1,14856 € | 5.742,80 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



