
3214X-1-101E | |
|---|---|
DigiKey Part Number | 3214X-1-101ETR-ND - Tape & Reel (TR) 3214X-1-101ECT-ND - Cut Tape (CT) 3214X-1-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-101E |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-101E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,66120 € | 41,53 € |
| 50 | 1,57100 € | 78,55 € |
| 100 | 1,48500 € | 148,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,40350 € | 280,70 € |
| 400 | 1,32618 € | 530,47 € |
| 600 | 1,28283 € | 769,70 € |
| 1.000 | 1,23014 € | 1.230,14 € |
| 1.400 | 1,19657 € | 1.675,20 € |
| 2.000 | 1,16195 € | 2.323,90 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


