3214W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-2-502E

DigiKey Part Number
118-3214W-2-502ETR-ND - Tape & Reel (TR)
118-3214W-2-502ECT-ND - Cut Tape (CT)
118-3214W-2-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-2-502E
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-2-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,92900 €19,29 €
251,80040 €45,01 €
501,70780 €85,39 €
1001,61990 €161,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,50988 €377,47 €
5001,43130 €715,65 €
7501,38716 €1.040,37 €
1.2501,33341 €1.666,76 €
1.7501,29908 €2.273,39 €
2.5001,26363 €3.159,08 €
3.0001,24587 €3.737,61 €
6.0001,18054 €7.083,24 €
6.2501,17679 €7.354,94 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €