3214W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-223E

DigiKey Part Number
118-3214W-1-223ETR-ND - Tape & Reel (TR)
118-3214W-1-223ECT-ND - Cut Tape (CT)
118-3214W-1-223EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-1-223E
Description
TRIMMER 22K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-223E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
22 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,85000 €18,50 €
251,72680 €43,17 €
501,63800 €81,90 €
1001,55370 €155,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,44820 €362,05 €
5001,37290 €686,45 €
7501,33057 €997,93 €
1.2501,27901 €1.598,76 €
1.7501,24609 €2.180,66 €
2.5001,21209 €3.030,22 €
3.0001,19506 €3.585,18 €
6.0001,13240 €6.794,40 €
6.2501,12881 €7.055,06 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €