3214W-1-204G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 179
Unit Price: 2,18000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,51762 €
Datasheet

Direct


Nidec Components Corporation
In Stock: 0
Unit Price: 1,86695 €
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: 1,73960 €
Datasheet
3214W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-204G

DigiKey Part Number
3214W-1-204G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3214W-1-204G
Description
TRIMMER 200KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-204G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,35254 €1.352,54 €
Manufacturers Standard Package
Unit Price without VAT:1,35254 €
Unit Price with VAT:1,60952 €