
3214W-1-103G | |
|---|---|
DigiKey Part Number | 118-3214W-1-103GTR-ND - Tape & Reel (TR) 118-3214W-1-103GCT-ND - Cut Tape (CT) 118-3214W-1-103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-103G |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-103G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,72680 € | 43,17 € |
| 50 | 1,63800 € | 81,90 € |
| 100 | 1,55370 € | 155,37 € |
| 250 | 1,44820 € | 362,05 € |
| 500 | 1,37290 € | 686,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30129 € | 1.301,29 € |
| 2.000 | 1,23326 € | 2.466,52 € |
| 3.000 | 1,19506 € | 3.585,18 € |
| 5.000 | 1,14856 € | 5.742,80 € |
| 7.000 | 1,11891 € | 7.832,37 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |







