
3214J-2-103E | |
---|---|
DigiKey Part Number | 118-3214J-2-103ETR-ND - Tape & Reel (TR) 118-3214J-2-103ECT-ND - Cut Tape (CT) 118-3214J-2-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214J-2-103E |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214J-2-103E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 € | 2,29 € |
10 | 1,92900 € | 19,29 € |
25 | 1,80040 € | 45,01 € |
50 | 1,70780 € | 85,39 € |
100 | 1,61990 € | 161,99 € |
250 | 1,50988 € | 377,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,43130 € | 715,65 € |
1.000 | 1,35665 € | 1.356,65 € |
1.500 | 1,31470 € | 1.972,05 € |
2.500 | 1,26363 € | 3.159,08 € |
3.500 | 1,23104 € | 4.308,64 € |
5.000 | 1,19739 € | 5.986,95 € |
6.000 | 1,18054 € | 7.083,24 € |
Unit Price without VAT: | 2,29000 € |
---|---|
Unit Price with VAT: | 2,72510 € |