
3214J-1-104E | |
---|---|
DigiKey Part Number | 3214J-104ETR-ND - Tape & Reel (TR) 3214J-104ECT-ND - Cut Tape (CT) 3214J-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214J-1-104E |
Description | TRIMMER 100K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214J-1-104E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,18000 € | 2,18 € |
10 | 1,83700 € | 18,37 € |
25 | 1,71480 € | 42,87 € |
50 | 1,62700 € | 81,35 € |
100 | 1,54310 € | 154,31 € |
250 | 1,43832 € | 359,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,36352 € | 681,76 € |
1.000 | 1,29240 € | 1.292,40 € |
1.500 | 1,25245 € | 1.878,68 € |
2.500 | 1,20381 € | 3.009,53 € |
3.500 | 1,17277 € | 4.104,70 € |
5.000 | 1,14071 € | 5.703,55 € |
6.000 | 1,12466 € | 6.747,96 € |
Unit Price without VAT: | 2,18000 € |
---|---|
Unit Price with VAT: | 2,59420 € |