
3082P-45-105 | |
---|---|
DigiKey Part Number | 3082P-45-105-ND |
Manufacturer | |
Manufacturer Product Number | 3082P-45-105 |
Description | TRIMMER 1M OHM 0.3W PC PIN SIDE |
Customer Reference | |
Detailed Description | 1 MOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 10.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3082P-45-105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.3W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 10.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.169" x 0.115" Face (4.30mm x 2.92mm) | |
Base Product Number |