
3082P-1-203LF | |
---|---|
DigiKey Part Number | 3082P-1-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3082P-1-203LF |
Description | TRIMMER 20K OHM 0.3W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 10.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3082P-1-203LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.3W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 10.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.150" x 0.115" Face (3.80mm x 2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,56000 € | 23,56 € |
10 | 19,76300 € | 197,63 € |
25 | 18,41800 € | 460,45 € |
50 | 17,45820 € | 872,91 € |
100 | 16,54600 € | 1.654,60 € |
250 | 15,41028 € | 3.852,57 € |
500 | 14,60174 € | 7.300,87 € |
Unit Price without VAT: | 23,56000 € |
---|---|
Unit Price with VAT: | 28,03640 € |