
3082P-1-100 | |
---|---|
DigiKey Part Number | 3082P-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3082P-1-100 |
Description | TRIMMER 10 OHM 0.3W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 10.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3082P-1-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.3W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 10.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.150" x 0.115" Face (3.80mm x 2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 20,53770 € | 2.053,77 € |
Unit Price without VAT: | 20,53770 € |
---|---|
Unit Price with VAT: | 24,43986 € |