3059Y-1-100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059Y-1-503LF

DigiKey Part Number
3059Y-503LF-ND
Manufacturer
Manufacturer Product Number
3059Y-1-503LF
Description
TRIMMER 50K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3059Y-1-503LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
50 kOhms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,99000 €7,99 €
206,36650 €127,33 €
406,03725 €241,49 €
605,85183 €351,11 €
1005,62610 €562,61 €
2605,22558 €1.358,65 €
5004,96732 €2.483,66 €
1.0004,70701 €4.707,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €