
3059Y-1-500LF | |
---|---|
DigiKey Part Number | 3059Y-1-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-500LF |
Description | TRIMMER 50 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,99000 € | 7,99 € |
20 | 6,36650 € | 127,33 € |
40 | 6,03725 € | 241,49 € |
60 | 5,85183 € | 351,11 € |
100 | 5,62610 € | 562,61 € |
260 | 5,22558 € | 1.358,65 € |
500 | 4,96732 € | 2.483,66 € |
1.000 | 4,70701 € | 4.707,01 € |
Unit Price without VAT: | 7,99000 € |
---|---|
Unit Price with VAT: | 9,50810 € |