3059P CHASSIS MOUNT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059P-1-502

DigiKey Part Number
118-3059P-1-502-ND
Manufacturer
Manufacturer Product Number
3059P-1-502
Description
TRIMMER 5K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3059P-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,32000 €9,32 €
207,42800 €148,56 €
407,04350 €281,74 €
606,82717 €409,63 €
1006,56340 €656,34 €
2606,09585 €1.584,92 €
5005,79442 €2.897,21 €
1.0005,49066 €5.490,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,32000 €
Unit Price with VAT:11,09080 €