
3059P-1-501LF | |
---|---|
DigiKey Part Number | 118-3059P-1-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059P-1-501LF |
Description | TRIMMER 500 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059P-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,55000 € | 8,55 € |
20 | 6,81450 € | 136,29 € |
40 | 6,46175 € | 258,47 € |
60 | 6,26350 € | 375,81 € |
100 | 6,02170 € | 602,17 € |
260 | 5,59281 € | 1.454,13 € |
500 | 5,31636 € | 2.658,18 € |
1.000 | 5,03771 € | 5.037,71 € |
Unit Price without VAT: | 8,55000 € |
---|---|
Unit Price with VAT: | 10,17450 € |