Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3059P-1-201MLF | |
|---|---|
DigiKey Part Number | 3059P-1-201MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3059P-1-201MLF |
Description | TRIMMER 200 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059P-1-201MLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059P-1-201M | Bourns Inc. | 0 | 3059P-1-201M-ND | 14,51175 € | Parametric Equivalent |
| 3059Y-1-201M | Bourns Inc. | 0 | 3059Y-1-201M-ND | 14,03725 € | Parametric Equivalent |
| 3059Y-1-201MLF | Bourns Inc. | 0 | 3059Y-1-201MLF-ND | 15,48750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,48750 € | 619,50 € |
| Unit Price without VAT: | 15,48750 € |
|---|---|
| Unit Price with VAT: | 18,43013 € |



