Parametric Equivalent

3059L-1-504MLF | |
|---|---|
DigiKey Part Number | 3059L-1-504MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3059L-1-504MLF |
Description | TRIMMER 500K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059L-1-504MLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Wire Leads |
Resistance 500 kOhms | Termination Style Wire Leads |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059L-1-504M | Bourns Inc. | 0 | 3059L-1-504M-ND | 26,29960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,75380 € | 987,69 € |
| Unit Price without VAT: | 19,75380 € |
|---|---|
| Unit Price with VAT: | 23,50702 € |


