Trimpot 3059L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059L-1-501MLF

DigiKey Part Number
3059L-1-501MLF-ND
Manufacturer
Manufacturer Product Number
3059L-1-501MLF
Description
TRIMMER 500 OHM 1W WIRE LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3059L-1-501MLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount, Wire Leads
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5020,07440 €1.003,72 €
Manufacturers Standard Package
Unit Price without VAT:20,07440 €
Unit Price with VAT:23,88854 €