3059L-1-104MLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 26,54420 €
Datasheet
Trimpot 3059L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059L-1-104MLF

DigiKey Part Number
3059L-1-104MLF-ND
Manufacturer
Manufacturer Product Number
3059L-1-104MLF
Description
TRIMMER 100K OHM 1W WIRE LEADS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3059L-1-104MLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount, Wire Leads
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5019,93740 €996,87 €
Manufacturers Standard Package
Unit Price without VAT:19,93740 €
Unit Price with VAT:23,72551 €