
3059J-1-502MLF | |
---|---|
DigiKey Part Number | 3059J-1-502MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3059J-1-502MLF |
Description | TRIMMER 5K OHM 1W SOLDER HOOK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059J-1-502MLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount | |
Termination Style | Solder Hook | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,47000 € | 26,47 € |
10 | 22,21000 € | 222,10 € |
30 | 20,40833 € | 612,25 € |
50 | 19,61860 € | 980,93 € |
100 | 18,59300 € | 1.859,30 € |
250 | 17,31632 € | 4.329,08 € |
500 | 16,40768 € | 8.203,84 € |
Unit Price without VAT: | 26,47000 € |
---|---|
Unit Price with VAT: | 31,49930 € |