
3059J-1-101MLF | |
|---|---|
DigiKey Part Number | 3059J-1-101MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3059J-1-101MLF |
Description | TRIMMER 100OHM 1W SLDR HOOK SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059J-1-101MLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount |
Resistance 100 Ohms | Termination Style Solder Hook |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,43780 € | 971,89 € |
| Unit Price without VAT: | 19,43780 € |
|---|---|
| Unit Price with VAT: | 23,13098 € |

