
3059J-1-100 | |
---|---|
cms-digikey-product-number | 3059J-1-100-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3059J-1-100 |
cms-description | TRIMMER 10 OHM 1W SOLDER HOOK |
cms-customer-reference | |
cms-detailed-description | 10 Ohms 1W Solder Hook Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
cms-eda-cad-models | 3059J-1-100 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Hook | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |