3057Y-1-503M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 30,15500 €
Datasheet
3057Y-1-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057Y-1-503M

DigiKey Part Number
3057Y-1-503M-ND
Manufacturer
Manufacturer Product Number
3057Y-1-503M
Description
TRIMMER 50K OHM 1W PC PIN SIDE
Customer Reference
Detailed Description
50 kOhms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3057Y-1-503M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
50 kOhms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.