
3057Y-1-503 | |
---|---|
DigiKey Part Number | 3057Y-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 3057Y-1-503 |
Description | TRIMMER 50K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057Y-1-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 € | 29,16 € |
10 | 24,45900 € | 244,59 € |
30 | 22,47367 € | 674,21 € |
50 | 21,60340 € | 1.080,17 € |
100 | 20,47370 € | 2.047,37 € |
250 | 19,06756 € | 4.766,89 € |
Unit Price without VAT: | 29,16000 € |
---|---|
Unit Price with VAT: | 34,70040 € |