Parametric Equivalent

3057Y-1-202M | |
|---|---|
DigiKey Part Number | 3057Y-1-202M-ND |
Manufacturer | |
Manufacturer Product Number | 3057Y-1-202M |
Description | TRIMMER 2K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057Y-1-202M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 30,36250 € | 607,25 € |
| Unit Price without VAT: | 30,36250 € |
|---|---|
| Unit Price with VAT: | 36,13138 € |


