3057Y-1-202 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 20
Unit Price: 29,16000 €
Datasheet
3057Y-1-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057Y-1-202

DigiKey Part Number
3057Y-202-ND
Manufacturer
Manufacturer Product Number
3057Y-1-202
Description
TRIMMER 2K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3057Y-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,16000 €29,16 €
2023,18800 €463,76 €
4021,97950 €879,18 €
6021,30067 €1.278,04 €
10020,47370 €2.047,37 €
26019,00946 €4.942,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,16000 €
Unit Price with VAT:34,70040 €