
3057P-1-500 | |
---|---|
DigiKey Part Number | 118-3057P-1-500-ND |
Manufacturer | |
Manufacturer Product Number | 3057P-1-500 |
Description | TRIMMER 50 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057P-1-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 € | 29,16 € |
20 | 23,18800 € | 463,76 € |
40 | 21,97950 € | 879,18 € |
60 | 21,30067 € | 1.278,04 € |
100 | 20,47370 € | 2.047,37 € |
260 | 19,00946 € | 4.942,46 € |
Unit Price without VAT: | 29,16000 € |
---|---|
Unit Price with VAT: | 34,70040 € |