
3057L-1-202M | |
---|---|
DigiKey Part Number | 3057L-1-202M-ND |
Manufacturer | |
Manufacturer Product Number | 3057L-1-202M |
Description | TRIMMER 2K OHM 1W WIRE LEAD SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057L-1-202M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Panel Mount, Wire Leads | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 51,06720 € | 2.553,36 € |
Unit Price without VAT: | 51,06720 € |
---|---|
Unit Price with VAT: | 60,76997 € |