3057L SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057L-1-202

DigiKey Part Number
3057L-1-202-ND
Manufacturer
Manufacturer Product Number
3057L-1-202
Description
TRIMMER 2K OHM 1W WIRE LEAD SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment
cms-datasheet
 cms-datasheet
EDA/CAD Models
3057L-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
147,99000 €47,99 €
1040,23300 €402,33 €
3036,95967 €1.108,79 €
5035,52560 €1.776,28 €
10033,66470 €3.366,47 €
25031,34992 €7.837,48 €
Manufacturers Standard Package
Unit Price without VAT:47,99000 €
Unit Price with VAT:57,10810 €