
3057L-1-103 | |
---|---|
DigiKey Part Number | 3057L-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3057L-1-103 |
Description | TRIMMER 10K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057L-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,99000 € | 47,99 € |
10 | 40,23300 € | 402,33 € |
30 | 36,95967 € | 1.108,79 € |
50 | 35,52560 € | 1.776,28 € |
100 | 33,66470 € | 3.366,47 € |
250 | 31,34992 € | 7.837,48 € |
Unit Price without VAT: | 47,99000 € |
---|---|
Unit Price with VAT: | 57,10810 € |