3057J-1-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057J-1-501

DigiKey Part Number
3057J-1-501-ND
Manufacturer
Manufacturer Product Number
3057J-1-501
Description
TRIMMER 500OHM 1W SLDR HOOK SIDE
Customer Reference
Detailed Description
500 Ohms 1W Solder Hook Chassis Mount Trimmer Potentiometer Wirewound 22 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3057J-1-501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
Solder Hook
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.