3057J-1-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057J-1-202

DigiKey Part Number
3057J-1-202-ND
Manufacturer
Manufacturer Product Number
3057J-1-202
Description
TRIMMER 2K OHM 1W SOLDER HOOK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 kOhms 1W Solder Hook Chassis Mount Trimmer Potentiometer Wirewound 22 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3057J-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
Solder Hook
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2038,13750 €762,75 €
Unit Price without VAT:38,13750 €
Unit Price with VAT:45,38363 €