

3046L-1-203 | |
---|---|
DigiKey Part Number | 118-3046L-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3046L-1-203 |
Description | SENSOR LINEAR 3.81MM WIRE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 3.81mm (0 ~ 0.15") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±5% | |
Resistance | 20 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Wire Leads, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,80000 € | 15,80 € |
10 | 13,26600 € | 132,66 € |
25 | 12,36520 € | 309,13 € |
50 | 11,72220 € | 586,11 € |
100 | 11,11070 € | 1.111,07 € |
250 | 10,34908 € | 2.587,27 € |
500 | 9,80660 € | 4.903,30 € |
Unit Price without VAT: | 15,80000 € |
---|---|
Unit Price with VAT: | 18,80200 € |