


3046L-1-102 | |
|---|---|
DigiKey Part Number | 118-3046L-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 3046L-1-102 |
Description | SENSOR LINEAR 3.81MM WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 3.81mm (0 ~ 0.15") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±5% | |
Resistance | 1 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Wire Leads, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,91000 € | 15,91 € |
| 10 | 13,35700 € | 133,57 € |
| 25 | 12,45040 € | 311,26 € |
| 50 | 11,80280 € | 590,14 € |
| 100 | 11,18720 € | 1.118,72 € |
| 250 | 10,42028 € | 2.605,07 € |
| 500 | 9,87406 € | 4.937,03 € |
| Unit Price without VAT: | 15,91000 € |
|---|---|
| Unit Price with VAT: | 18,93290 € |







