
303M-12A1YA | |
---|---|
DigiKey Part Number | 118-303M-12A1YA-ND |
Manufacturer | |
Manufacturer Product Number | 303M-12A1YA |
Description | GDT 390V 10KA 5 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 390 V 10000A (10kA) 5 Pole Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 390 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 5 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Module, Plug-In |