
3009P-1-254LF | |
---|---|
DigiKey Part Number | 3009P-1-254LF-ND |
Manufacturer | |
Manufacturer Product Number | 3009P-1-254LF |
Description | TRIMMER 250K OHM 0.75W PC PIN |
Customer Reference | |
Detailed Description | 250 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3009P-1-254LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm) | |
Base Product Number |