
3009P-1-104 | |
---|---|
DigiKey Part Number | 118-3009P-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 3009P-1-104 |
Description | TRIMMER 100K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3009P-1-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,38000 € | 3,38 € |
10 | 2,84400 € | 28,44 € |
25 | 2,65320 € | 66,33 € |
50 | 2,51700 € | 125,85 € |
100 | 2,38670 € | 238,67 € |
Unit Price without VAT: | 3,38000 € |
---|---|
Unit Price with VAT: | 4,02220 € |