
3006Y-1-104LF | |
---|---|
DigiKey Part Number | 3006Y-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006Y-1-104LF |
Description | TRIMMER 100K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006Y-1-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,81000 € | 1,81 € |
10 | 1,52300 € | 15,23 € |
25 | 1,42160 € | 35,54 € |
50 | 1,34880 € | 67,44 € |
100 | 1,27930 € | 127,93 € |
250 | 1,19256 € | 298,14 € |
500 | 1,13060 € | 565,30 € |
1.000 | 1,07168 € | 1.071,68 € |
5.000 | 0,94598 € | 4.729,90 € |
Unit Price without VAT: | 1,81000 € |
---|---|
Unit Price with VAT: | 2,15390 € |