
3006W-1-203LF | |
---|---|
DigiKey Part Number | 3006W-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006W-1-203LF |
Description | TRIMMER 20KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006W-1-203LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
10 | 1,39200 € | 13,92 € |
25 | 1,29920 € | 32,48 € |
50 | 1,23260 € | 61,63 € |
100 | 1,16930 € | 116,93 € |
300 | 1,07490 € | 322,47 € |
500 | 1,03346 € | 516,73 € |
1.000 | 0,97963 € | 979,63 € |
5.000 | 0,86475 € | 4.323,75 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,96350 € |