
3006P-7-103LF | |
---|---|
DigiKey Part Number | 3006P-7-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-7-103LF |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-7-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,63000 € | 1,63 € |
25 | 1,28160 € | 32,04 € |
100 | 1,15350 € | 115,35 € |
500 | 1,01952 € | 509,76 € |
1.000 | 0,96641 € | 966,41 € |
5.000 | 0,85309 € | 4.265,45 € |
10.000 | 0,80835 € | 8.083,50 € |
Unit Price without VAT: | 1,63000 € |
---|---|
Unit Price with VAT: | 1,93970 € |