
3006P-1-504ZLF | |
---|---|
DigiKey Part Number | 3006P-1-504ZLF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-504ZLF |
Description | TRIMMER 500K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-504ZLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,23000 € | 5,23 € |
20 | 4,17450 € | 83,49 € |
40 | 3,95900 € | 158,36 € |
60 | 3,83783 € | 230,27 € |
100 | 3,69010 € | 369,01 € |
260 | 3,42788 € | 891,25 € |
500 | 3,25874 € | 1.629,37 € |
1.000 | 3,08819 € | 3.088,19 € |
Unit Price without VAT: | 5,23000 € |
---|---|
Unit Price with VAT: | 6,22370 € |