
3006P-1-502ZLF | |
|---|---|
DigiKey Part Number | 3006P-1-502ZLF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-502ZLF |
Description | TRIMMER 5K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-502ZLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 20 | 3,57250 € | 71,45 € |
| 40 | 3,38825 € | 135,53 € |
| 60 | 3,28450 € | 197,07 € |
| 100 | 3,15810 € | 315,81 € |
| 260 | 2,93377 € | 762,78 € |
| 500 | 2,78896 € | 1.394,48 € |
| 1.000 | 2,64302 € | 2.643,02 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |


