


3006P-1-501 | |
|---|---|
DigiKey Part Number | 3006P-501-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-501 |
Description | TRIMMER 500OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,77840 € | 44,46 € |
| 50 | 1,68720 € | 84,36 € |
| 100 | 1,60010 € | 160,01 € |
| 300 | 1,47067 € | 441,20 € |
| 500 | 1,41390 € | 706,95 € |
| 1.000 | 1,34014 € | 1.340,14 € |
| 5.000 | 1,18283 € | 5.914,15 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |



