
3006P-1-253LF | |
|---|---|
DigiKey Part Number | 3006P-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-253LF |
Description | TRIMMER 25KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-253LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,21960 € | 30,49 € |
| 50 | 1,15720 € | 57,86 € |
| 100 | 1,09770 € | 109,77 € |
| 250 | 1,02332 € | 255,83 € |
| 500 | 0,97018 € | 485,09 € |
| 1.000 | 0,91967 € | 919,67 € |
| 5.000 | 0,81185 € | 4.059,25 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


