
3006P-1-224LF | |
---|---|
DigiKey Part Number | 118-3006P-1-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-224LF |
Description | TRIMMER 220K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-224LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 220 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,29800 € | 12,98 € |
25 | 1,21120 € | 30,28 € |
50 | 1,14920 € | 57,46 € |
100 | 1,09020 € | 109,02 € |
300 | 1,00217 € | 300,65 € |
500 | 0,96354 € | 481,77 € |
1.000 | 0,91339 € | 913,39 € |
5.000 | 0,80631 € | 4.031,55 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |