
3006P-1-204 | |
---|---|
DigiKey Part Number | 3006P-204-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-204 |
Description | TRIMMER 200K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,25000 € | 2,25 € |
10 | 1,89300 € | 18,93 € |
25 | 1,76640 € | 44,16 € |
50 | 1,67560 € | 83,78 € |
100 | 1,58920 € | 158,92 € |
250 | 1,48128 € | 370,32 € |
500 | 1,40424 € | 702,12 € |
1.000 | 1,33099 € | 1.330,99 € |
5.000 | 1,17475 € | 5.873,75 € |
Unit Price without VAT: | 2,25000 € |
---|---|
Unit Price with VAT: | 2,67750 € |