
3005P-1-502Z | |
---|---|
DigiKey Part Number | 3005P-1-502Z-ND |
Manufacturer | |
Manufacturer Product Number | 3005P-1-502Z |
Description | TRIMMER 5K OHM 1W PC PIN SIDE |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Wirewound 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm) | |
Base Product Number |