Trimpot-3006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3005P-1-253

DigiKey Part Number
3005P-1-253-ND
Manufacturer
Manufacturer Product Number
3005P-1-253
Description
TRIMMER 25K OHM 1W PC PIN SIDE
Customer Reference
Detailed Description
25 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3005P-1-253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
25 kOhms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±50ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.