
3005P-1-103 | |
---|---|
DigiKey Part Number | 3005P-103-ND |
Manufacturer | |
Manufacturer Product Number | 3005P-1-103 |
Description | TRIMMER 10K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3005P-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,20000 € | 20,20 € |
10 | 16,95700 € | 169,57 € |
25 | 15,80440 € | 395,11 € |
50 | 14,98140 € | 749,07 € |
100 | 14,19920 € | 1.419,92 € |
250 | 13,22492 € | 3.306,23 € |
500 | 12,53128 € | 6.265,64 € |
Unit Price without VAT: | 20,20000 € |
---|---|
Unit Price with VAT: | 24,03800 € |