
3-2.5-6DL | |
---|---|
DigiKey Part Number | 3-2.5-6DL-ND |
Manufacturer | |
Manufacturer Product Number | 3-2.5-6DL |
Description | BALUN 10KHZ-100MHZ 6DIP |
Customer Reference | |
Detailed Description | RF Balun 10kHz ~ 100MHz 6-DIP (0.330", 8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2.5-6DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 10kHz ~ 100MHz | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-DIP (0.330", 8.38mm) | |
Mounting Type | Through Hole | |
Base Product Number |